Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±34mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10.2mm
Series
TRA 1
Load Regulation
±4.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
86%
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 1 Series
1W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Miniature design with industry standard pinout
Semi-regulated output (load)
Input / output isolation voltage of 1000 Vdc
High efficiency of up to 88%
Standards
IEC 60950-1, EN 60950-1
BD 3.536
BD 3.536 Each (Exc. Vat)
BD 3.890
BD 3.890 Each (inc. VAT)
Standard
1
BD 3.536
BD 3.536 Each (Exc. Vat)
BD 3.890
BD 3.890 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.536 |
5 - 9 | BD 3.432 |
10 - 24 | BD 3.382 |
25 - 49 | BD 3.278 |
50+ | BD 3.184 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±34mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10.2mm
Series
TRA 1
Load Regulation
±4.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
86%
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 1 Series
1W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Miniature design with industry standard pinout
Semi-regulated output (load)
Input / output isolation voltage of 1000 Vdc
High efficiency of up to 88%
Standards
IEC 60950-1, EN 60950-1