Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
84mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10.2mm
Length
19.5mm
Series
TRA 1
Load Regulation
±2.4%
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 1 Series
1W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Miniature design with industry standard pinout
Semi-regulated output (load)
Input / output isolation voltage of 1000 Vdc
High efficiency of up to 88%
Standards
IEC 60950-1, EN 60950-1
BD 3.444
BD 3.444 Each (Exc. Vat)
BD 3.788
BD 3.788 Each (inc. VAT)
1
BD 3.444
BD 3.444 Each (Exc. Vat)
BD 3.788
BD 3.788 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.444 |
5 - 9 | BD 3.339 |
10 - 24 | BD 3.292 |
25 - 49 | BD 3.202 |
50+ | BD 3.108 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
84mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10.2mm
Length
19.5mm
Series
TRA 1
Load Regulation
±2.4%
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 1 Series
1W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Miniature design with industry standard pinout
Semi-regulated output (load)
Input / output isolation voltage of 1000 Vdc
High efficiency of up to 88%
Standards
IEC 60950-1, EN 60950-1