TRACOPOWER TRV DC-DC Converter, 3.3V dc/ 303mA Output, 12 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp

RS Stock No.: 209-9886Brand: TRACOPOWERManufacturers Part No.: TRV 1-1510M
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

12 → 18 V dc

Power Rating

1W

Input Voltage Nominal

15 V dc

Output Current

303mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

3.3V dc

Package

SIP

Isolation Voltage

5kV

Length

19.6mm

Width

9.8mm

Depth

12.5mm

Series

TRV

Load Regulation

0.1

Efficiency

0.79

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 36.548

BD 36.548 1 Tube of 5 (Exc. Vat)

BD 40.203

BD 40.203 1 Tube of 5 (inc. VAT)

TRACOPOWER TRV DC-DC Converter, 3.3V dc/ 303mA Output, 12 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp

BD 36.548

BD 36.548 1 Tube of 5 (Exc. Vat)

BD 40.203

BD 40.203 1 Tube of 5 (inc. VAT)

TRACOPOWER TRV DC-DC Converter, 3.3V dc/ 303mA Output, 12 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 36.548
5 - 9BD 35.453
10 - 24BD 34.353
25 - 49BD 33.352
50+BD 32.346

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

12 → 18 V dc

Power Rating

1W

Input Voltage Nominal

15 V dc

Output Current

303mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

3.3V dc

Package

SIP

Isolation Voltage

5kV

Length

19.6mm

Width

9.8mm

Depth

12.5mm

Series

TRV

Load Regulation

0.1

Efficiency

0.79

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more