Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
4.5 → 7 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
167mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 9
Isolation Voltage
5kV dc
Series
TRV 2M
Railway Approved
No
Load Regulation
4%
Maximum Temperature
+80°C
Standards Met
EN 62368-1, IEC 62368-1
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
83%
Country of Origin
Taiwan, Province Of China
BD 9.658
BD 9.658 Each (Exc. Vat)
BD 10.624
BD 10.624 Each (inc. VAT)
1
BD 9.658
BD 9.658 Each (Exc. Vat)
BD 10.624
BD 10.624 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.658 |
5 - 9 | BD 9.361 |
10 - 24 | BD 9.092 |
25 - 49 | BD 8.838 |
50+ | BD 8.569 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
4.5 → 7 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
167mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 9
Isolation Voltage
5kV dc
Series
TRV 2M
Railway Approved
No
Load Regulation
4%
Maximum Temperature
+80°C
Standards Met
EN 62368-1, IEC 62368-1
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
83%
Country of Origin
Taiwan, Province Of China