TRACOPOWER TSH DC-DC Converter, ±15V dc/ ±65mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C Max Temp

RS Stock No.: 168-507Brand: TRACOPOWERManufacturers Part No.: TSH 0515D
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±65mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SOIC

Isolation Voltage

1kV dc

Depth

8.9mm

Length

15.3mm

Series

TSH

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series

Ultra compact SMD Package
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 7.804

BD 7.804 Each (Exc. Vat)

BD 8.584

BD 8.584 Each (inc. VAT)

TRACOPOWER TSH DC-DC Converter, ±15V dc/ ±65mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C Max Temp

BD 7.804

BD 7.804 Each (Exc. Vat)

BD 8.584

BD 8.584 Each (inc. VAT)

TRACOPOWER TSH DC-DC Converter, ±15V dc/ ±65mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±65mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SOIC

Isolation Voltage

1kV dc

Depth

8.9mm

Length

15.3mm

Series

TSH

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series

Ultra compact SMD Package
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more