TRACOPOWER TSH DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +85°C Max Temp

RS Stock No.: 166-5354Brand: TRACOPOWERManufacturers Part No.: TSH 1205S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SOIC

Isolation Voltage

1kV dc

Depth

8.65mm

Length

12.7mm

Series

TSH

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series

Ultra compact SMD Package
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 76.808

BD 76.808 1 Tube of 10 (Exc. Vat)

BD 84.489

BD 84.489 1 Tube of 10 (inc. VAT)

TRACOPOWER TSH DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +85°C Max Temp

BD 76.808

BD 76.808 1 Tube of 10 (Exc. Vat)

BD 84.489

BD 84.489 1 Tube of 10 (inc. VAT)

TRACOPOWER TSH DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SOIC

Isolation Voltage

1kV dc

Depth

8.65mm

Length

12.7mm

Series

TSH

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series

Ultra compact SMD Package
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more