Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SOIC 14
Isolation Voltage
1kV dc
Length
12.7mm
Depth
7.8mm
Series
TSM
Load Regulation
±10%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
81%
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series
The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.
SMD package (SOIC-14/18)
Construction in lead frame technology
Isolated single and dual output
I/O isolation 1000 VDC
High efficiency
Operating temperature –40°C to +85°C
Reflow solder temperature up to 245°C
High accuracy of Pin co-planarity
Available in tape and reel package
Lead free design, RoHS compliant
BD 4.526
BD 4.526 Each (Exc. Vat)
BD 4.979
BD 4.979 Each (inc. VAT)
Standard
1
BD 4.526
BD 4.526 Each (Exc. Vat)
BD 4.979
BD 4.979 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.526 |
5 - 9 | BD 4.394 |
10 - 24 | BD 4.268 |
25 - 49 | BD 4.152 |
50+ | BD 4.032 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SOIC 14
Isolation Voltage
1kV dc
Length
12.7mm
Depth
7.8mm
Series
TSM
Load Regulation
±10%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
81%
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series
The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.
SMD package (SOIC-14/18)
Construction in lead frame technology
Isolated single and dual output
I/O isolation 1000 VDC
High efficiency
Operating temperature –40°C to +85°C
Reflow solder temperature up to 245°C
High accuracy of Pin co-planarity
Available in tape and reel package
Lead free design, RoHS compliant