TRACOPOWER Switching Regulator, Through Hole, -8V dc Output Voltage, -11 → -32V dc Input Voltage, -1A Output

RS Stock No.: 166-6133Brand: TRACOPOWERManufacturers Part No.: TSN 1-2480
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Output Voltage

-8V dc

Output Current

-1A

Input Voltage

-11 → -32V dc

Mounting Type

Through Hole

Number of Outputs

1

Efficiency

92%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

1%

Width

7.5mm

Depth

16.5mm

Load Regulation

0.6%

Length

11.7mm

Country of Origin

Taiwan, Province Of China

Product details

Traco 1A Step Down Switching Regulator - TSN-1 Series

The Traco Power TSN 1 Series of step down switching regulators are a replacement for inefficient 79xx linear regulators. This series of DC/DC converters feature a high efficiency up to 96%, which allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat sink or forced air cooling. The TSN 1 series of switching regulators also features over linear regulators, lower standby current and no requirement of external capacitors. The TSN 1 DC/DC converters are ideal in applications for energy sensitive applications.

Non-isolated converter for negative output
Small size and low profile
Pin compatible with LM79xx linear regulators
No heatsink required
High efficiency up to 96%
Operation temperature range –40°C to +85°C
Protection against overload, short circuit and over-temperature
Fixed switching frequency
Wide input range up to -32 Vdc
Excellent line / load regulation
Low standby current ∼ 2 mA
3-year product warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 68.024

BD 68.024 1 Tube of 10 (Exc. Vat)

BD 74.826

BD 74.826 1 Tube of 10 (inc. VAT)

TRACOPOWER Switching Regulator, Through Hole, -8V dc Output Voltage, -11 → -32V dc Input Voltage, -1A Output

BD 68.024

BD 68.024 1 Tube of 10 (Exc. Vat)

BD 74.826

BD 74.826 1 Tube of 10 (inc. VAT)

TRACOPOWER Switching Regulator, Through Hole, -8V dc Output Voltage, -11 → -32V dc Input Voltage, -1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 68.024
5 - 9BD 65.978
10 - 24BD 64.119
25 - 49BD 62.337
50+BD 60.472

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

-8V dc

Output Current

-1A

Input Voltage

-11 → -32V dc

Mounting Type

Through Hole

Number of Outputs

1

Efficiency

92%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

1%

Width

7.5mm

Depth

16.5mm

Load Regulation

0.6%

Length

11.7mm

Country of Origin

Taiwan, Province Of China

Product details

Traco 1A Step Down Switching Regulator - TSN-1 Series

The Traco Power TSN 1 Series of step down switching regulators are a replacement for inefficient 79xx linear regulators. This series of DC/DC converters feature a high efficiency up to 96%, which allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat sink or forced air cooling. The TSN 1 series of switching regulators also features over linear regulators, lower standby current and no requirement of external capacitors. The TSN 1 DC/DC converters are ideal in applications for energy sensitive applications.

Non-isolated converter for negative output
Small size and low profile
Pin compatible with LM79xx linear regulators
No heatsink required
High efficiency up to 96%
Operation temperature range –40°C to +85°C
Protection against overload, short circuit and over-temperature
Fixed switching frequency
Wide input range up to -32 Vdc
Excellent line / load regulation
Low standby current ∼ 2 mA
3-year product warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more