Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
-9V dc
Output Current
-1A
Input Voltage
-12 → -32V dc
Mounting Type
Through Hole
Number of Outputs
1
Efficiency
92%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Line Regulation
1%
Width
7.5mm
Depth
16.5mm
Load Regulation
0.6%
Length
11.7mm
Country of Origin
Taiwan, Province Of China
Product details
Traco 1A Step Down Switching Regulator - TSN-1 Series
The Traco Power TSN 1 Series of step down switching regulators are a replacement for inefficient 79xx linear regulators. This series of DC/DC converters feature a high efficiency up to 96%, which allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat sink or forced air cooling. The TSN 1 series of switching regulators also features over linear regulators, lower standby current and no requirement of external capacitors. The TSN 1 DC/DC converters are ideal in applications for energy sensitive applications.
Non-isolated converter for negative output
Small size and low profile
Pin compatible with LM79xx linear regulators
No heatsink required
High efficiency up to 96%
Operation temperature range –40°C to +85°C
Protection against overload, short circuit and over-temperature
Fixed switching frequency
Wide input range up to -32 Vdc
Excellent line / load regulation
Low standby current ∼ 2 mA
3-year product warranty
BD 72.484
BD 72.484 1 Tube of 10 (Exc. Vat)
BD 79.732
BD 79.732 1 Tube of 10 (inc. VAT)
1
BD 72.484
BD 72.484 1 Tube of 10 (Exc. Vat)
BD 79.732
BD 79.732 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 72.484 |
5 - 9 | BD 70.306 |
10 - 24 | BD 68.277 |
25 - 49 | BD 66.385 |
50+ | BD 64.394 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
-9V dc
Output Current
-1A
Input Voltage
-12 → -32V dc
Mounting Type
Through Hole
Number of Outputs
1
Efficiency
92%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Line Regulation
1%
Width
7.5mm
Depth
16.5mm
Load Regulation
0.6%
Length
11.7mm
Country of Origin
Taiwan, Province Of China
Product details
Traco 1A Step Down Switching Regulator - TSN-1 Series
The Traco Power TSN 1 Series of step down switching regulators are a replacement for inefficient 79xx linear regulators. This series of DC/DC converters feature a high efficiency up to 96%, which allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat sink or forced air cooling. The TSN 1 series of switching regulators also features over linear regulators, lower standby current and no requirement of external capacitors. The TSN 1 DC/DC converters are ideal in applications for energy sensitive applications.
Non-isolated converter for negative output
Small size and low profile
Pin compatible with LM79xx linear regulators
No heatsink required
High efficiency up to 96%
Operation temperature range –40°C to +85°C
Protection against overload, short circuit and over-temperature
Fixed switching frequency
Wide input range up to -32 Vdc
Excellent line / load regulation
Low standby current ∼ 2 mA
3-year product warranty