TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6.5A Output, 72W

RS Stock No.: 511-5321Brand: TRACOPOWERManufacturers Part No.: TSP 070-112Distrelec Article No.: 16900203
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

6.5A

Power Rating

72W

Dimensions

110 x 35 x 110mm

Depth

110mm

Width

35mm

Height

110mm

Minimum Temperature

-25°C

MTBF

1800000h

Load Regulation

±0.5%

Mounting Type

DIN Rail Mount

Ripple And Noise

200mV Pk-Pk

Maximum Temperature

+70°C

Distrelec Product Id

16900203

Country of Origin

China

Product details

78 to 600W TSP Series

True Industrial Grade design
Rugged metal case for harsh industrial environments
Fits on to 35mm DIN Rail
Adjustable Output Voltage
Indefinite Short Circuit, Overvoltage and Overtemperature protection
Power Good signal
Remote On/Off
Shock and vibration proof

Approvals

UL 60950-1 recognised, UL 508 listed

Standards

IC/EN 60950-1, EN 50178, EN 60204, EN 61558-2-4

Stock information temporarily unavailable.

BD 78.986

BD 78.986 Each (Exc. Vat)

BD 86.885

BD 86.885 Each (inc. VAT)

TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6.5A Output, 72W

BD 78.986

BD 78.986 Each (Exc. Vat)

BD 86.885

BD 86.885 Each (inc. VAT)

TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6.5A Output, 72W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

6.5A

Power Rating

72W

Dimensions

110 x 35 x 110mm

Depth

110mm

Width

35mm

Height

110mm

Minimum Temperature

-25°C

MTBF

1800000h

Load Regulation

±0.5%

Mounting Type

DIN Rail Mount

Ripple And Noise

200mV Pk-Pk

Maximum Temperature

+70°C

Distrelec Product Id

16900203

Country of Origin

China

Product details

78 to 600W TSP Series

True Industrial Grade design
Rugged metal case for harsh industrial environments
Fits on to 35mm DIN Rail
Adjustable Output Voltage
Indefinite Short Circuit, Overvoltage and Overtemperature protection
Power Good signal
Remote On/Off
Shock and vibration proof

Approvals

UL 60950-1 recognised, UL 508 listed

Standards

IC/EN 60950-1, EN 50178, EN 60204, EN 61558-2-4