TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 48V dc dc Output, 4A Output, 180W

RS Stock No.: 744-2436Brand: TRACOPOWERManufacturers Part No.: TSP 180-148
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

4A

Power Rating

180W

Dimensions

110 x 54 x 110mm

Width

54mm

Depth

110mm

Height

110mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

200mV Pk-Pk

MTBF

900000h

Load Regulation

±0.5%

Maximum Temperature

+70°C

Country of Origin

China

Product details

90 to 600W TSP Series

The TSP series of DIN rail mount power supplies are designed to work reliably under difficult factory conditions.These high performance power supplies have a high immunity against electrical disturbances, they also provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make for easy connection.
Battery Controller Module also available with battery protection system.

Autoselect input and international safety approvals
Industrial Operating Temperature of -25 → 70°C
Power OK signal
Remote On/Off
Shock and vibration proof
Rugged metal case for harsh industrial environments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 109.610

BD 109.610 Each (Exc. Vat)

BD 120.571

BD 120.571 Each (inc. VAT)

TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 48V dc dc Output, 4A Output, 180W

BD 109.610

BD 109.610 Each (Exc. Vat)

BD 120.571

BD 120.571 Each (inc. VAT)

TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 48V dc dc Output, 4A Output, 180W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

TSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

4A

Power Rating

180W

Dimensions

110 x 54 x 110mm

Width

54mm

Depth

110mm

Height

110mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

200mV Pk-Pk

MTBF

900000h

Load Regulation

±0.5%

Maximum Temperature

+70°C

Country of Origin

China

Product details

90 to 600W TSP Series

The TSP series of DIN rail mount power supplies are designed to work reliably under difficult factory conditions.These high performance power supplies have a high immunity against electrical disturbances, they also provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make for easy connection.
Battery Controller Module also available with battery protection system.

Autoselect input and international safety approvals
Industrial Operating Temperature of -25 → 70°C
Power OK signal
Remote On/Off
Shock and vibration proof
Rugged metal case for harsh industrial environments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more