Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
500mA
Input Voltage
6.5 → 32V dc
Mounting Type
PCB Mount
Number of Outputs
1
Package
SIP 3
Efficiency
94%
Ripple And Noise
30mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+90°C
Series
TSR 0.5
Line Regulation
±0.4%
Width
7.55mm
Depth
10.2mm
Weight
2g
MTBF
2000000h
Load Regulation
±0.6%
Length
11.5mm
Country of Origin
Taiwan, Province Of China
Product details
0.5A Step-Down Switching Regulator TSR 0.5 Series
The Tracopower TSR 0.5 series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of any heat-sink or forced cooling. The TSR 0.5 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±3 %), lower standby current and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features and Benefits
Compact SIP package.
Very high efficiency up to 97%.
Excellent line / load regulation.
Low standby current.
Operating temperature range –40 to 90°C.
Over-temperature protection.
Remote On/Off input.
Adjustable output voltage.
Short circuit protection.
BD 25.784
BD 25.784 1 Tube of 10 (Exc. Vat)
BD 28.362
BD 28.362 1 Tube of 10 (inc. VAT)
1
BD 25.784
BD 25.784 1 Tube of 10 (Exc. Vat)
BD 28.362
BD 28.362 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 25.784 |
5 - 9 | BD 25.014 |
10 - 24 | BD 24.233 |
25 - 49 | BD 23.551 |
50+ | BD 22.847 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
500mA
Input Voltage
6.5 → 32V dc
Mounting Type
PCB Mount
Number of Outputs
1
Package
SIP 3
Efficiency
94%
Ripple And Noise
30mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+90°C
Series
TSR 0.5
Line Regulation
±0.4%
Width
7.55mm
Depth
10.2mm
Weight
2g
MTBF
2000000h
Load Regulation
±0.6%
Length
11.5mm
Country of Origin
Taiwan, Province Of China
Product details
0.5A Step-Down Switching Regulator TSR 0.5 Series
The Tracopower TSR 0.5 series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of any heat-sink or forced cooling. The TSR 0.5 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±3 %), lower standby current and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features and Benefits
Compact SIP package.
Very high efficiency up to 97%.
Excellent line / load regulation.
Low standby current.
Operating temperature range –40 to 90°C.
Over-temperature protection.
Remote On/Off input.
Adjustable output voltage.
Short circuit protection.