Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
1A
Input Voltage
15 → 36V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
12W
Efficiency
95 → 91%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSR 1
Line Regulation
±0.2%
Depth
10.2mm
MTBF
5350000h
Load Regulation
±0.4%
Maximum Input Current
1A
Switching Frequency Range
400 → 600kHz
Standards Met
CE
Width
7.5mm
Application
Industrial, Residential
Weight
1.9g
Length
11.7mm
Country of Origin
Taiwan, Province Of China
Product details
Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features & Benefits
Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current
BD 2.910
BD 2.910 Each (Exc. Vat)
BD 3.201
BD 3.201 Each (inc. VAT)
Standard
1
BD 2.910
BD 2.910 Each (Exc. Vat)
BD 3.201
BD 3.201 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.910 |
5 - 9 | BD 2.838 |
10 - 24 | BD 2.794 |
25 - 49 | BD 2.717 |
50+ | BD 2.634 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
1A
Input Voltage
15 → 36V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
12W
Efficiency
95 → 91%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSR 1
Line Regulation
±0.2%
Depth
10.2mm
MTBF
5350000h
Load Regulation
±0.4%
Maximum Input Current
1A
Switching Frequency Range
400 → 600kHz
Standards Met
CE
Width
7.5mm
Application
Industrial, Residential
Weight
1.9g
Length
11.7mm
Country of Origin
Taiwan, Province Of China
Product details
Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features & Benefits
Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current