Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
1A
Input Voltage
18 → 36V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
15W
Efficiency
96%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSR 1
Line Regulation
±0.2%
Depth
10.2mm
MTBF
25710000h
Load Regulation
±0.4%
Special Features
3-Years Warranty
Maximum Input Current
1A
Switching Frequency Range
400 → 600kHz
Standards Met
EN 55032
Width
7.6mm
Application
Battery Powered System
Protection Features
Short Circuit Protection
Weight
1.9g
Power Signal Conversion Type
DC-DC
Output Voltage Adjustment Range
-2 → +2%
Length
11.7mm
Country of Origin
Taiwan, Province Of China
Product details
Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features & Benefits
Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current
BD 4.422
BD 4.422 Each (Exc. Vat)
BD 4.864
BD 4.864 Each (inc. VAT)
Standard
1
BD 4.422
BD 4.422 Each (Exc. Vat)
BD 4.864
BD 4.864 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.422 |
5 - 9 | BD 4.284 |
10 - 24 | BD 4.208 |
25 - 49 | BD 4.086 |
50+ | BD 3.971 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
1A
Input Voltage
18 → 36V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
15W
Efficiency
96%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSR 1
Line Regulation
±0.2%
Depth
10.2mm
MTBF
25710000h
Load Regulation
±0.4%
Special Features
3-Years Warranty
Maximum Input Current
1A
Switching Frequency Range
400 → 600kHz
Standards Met
EN 55032
Width
7.6mm
Application
Battery Powered System
Protection Features
Short Circuit Protection
Weight
1.9g
Power Signal Conversion Type
DC-DC
Output Voltage Adjustment Range
-2 → +2%
Length
11.7mm
Country of Origin
Taiwan, Province Of China
Product details
Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features & Benefits
Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current