TRACOPOWER TSR 3 DC-DC Converter, 5V dc/ 3A Output, 10.0 → 30.0 V dc Input, Through Hole, +85°C Max Temp -40°C

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
10.0 → 30.0 V dc
Input Voltage Nominal
24 V dc
Output Current
3A
Mounting Type
Through Hole
Isolated
No
Number of Outputs
1
Output Voltage Adjustment Range
0.6 → 3.3V dc
Package
SIP
Width
10.4mm
Depth
15.5mm
Length
6mm
Series
TSR 3
Load Regulation
0.008
Minimum Temperature
-40°C
Efficiency
0.95
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
BD 16.242
BD 16.242 Each (Exc. Vat)
BD 17.866
BD 17.866 Each (inc. VAT)
1
BD 16.242
BD 16.242 Each (Exc. Vat)
BD 17.866
BD 17.866 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.242 |
5 - 9 | BD 15.746 |
10 - 24 | BD 15.262 |
25 - 49 | BD 14.812 |
50+ | BD 14.366 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
10.0 → 30.0 V dc
Input Voltage Nominal
24 V dc
Output Current
3A
Mounting Type
Through Hole
Isolated
No
Number of Outputs
1
Output Voltage Adjustment Range
0.6 → 3.3V dc
Package
SIP
Width
10.4mm
Depth
15.5mm
Length
6mm
Series
TSR 3
Load Regulation
0.008
Minimum Temperature
-40°C
Efficiency
0.95
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China