TRACOPOWER TVN 3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36 V dc Input, 3W, Through Hole, +75°C Max Temp

RS Stock No.: 146-5937Brand: TRACOPOWERManufacturers Part No.: TVN 3-2422
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.6kV dc

Length

21.8mm

Width

9.6mm

Depth

11.2mm

Series

TVN 3

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+75 °C, +90°C

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 175.406

BD 175.406 1 Tube of 10 (Exc. Vat)

BD 192.947

BD 192.947 1 Tube of 10 (inc. VAT)

TRACOPOWER TVN 3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36 V dc Input, 3W, Through Hole, +75°C Max Temp

BD 175.406

BD 175.406 1 Tube of 10 (Exc. Vat)

BD 192.947

BD 192.947 1 Tube of 10 (inc. VAT)

TRACOPOWER TVN 3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36 V dc Input, 3W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 175.406
5 - 9BD 170.137
10 - 24BD 164.879
25 - 49BD 159.516
50+BD 154.715

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.6kV dc

Length

21.8mm

Width

9.6mm

Depth

11.2mm

Series

TVN 3

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+75 °C, +90°C

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more