TRACOPOWER Switching Power Supply, TXH 360-112, 12V dc, 30A, 360W, 1 Output, 120 → 370 V dc, 90 → 264 V

RS Stock No.: 706-6322Brand: TRACOPOWERManufacturers Part No.: TXH 360-112
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

30A

Power Rating

360W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

197.7mm

Width

81.3mm

Depth

41mm

Efficiency

89%

Minimum Temperature

-10°C

Weight

750g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

120W to 480W, Universal Input, Single Output, TXH Series

The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty

Approvals

CB, UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Stock information temporarily unavailable.

BD 119.053

BD 119.053 Each (Exc. Vat)

BD 130.958

BD 130.958 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXH 360-112, 12V dc, 30A, 360W, 1 Output, 120 → 370 V dc, 90 → 264 V

BD 119.053

BD 119.053 Each (Exc. Vat)

BD 130.958

BD 130.958 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXH 360-112, 12V dc, 30A, 360W, 1 Output, 120 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 119.053
5 - 9BD 117.354
10 - 24BD 115.544
25 - 49BD 112.431
50+BD 109.170

Technical Document

Specifications

Output Voltage

12V dc

Output Current

30A

Power Rating

360W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

197.7mm

Width

81.3mm

Depth

41mm

Efficiency

89%

Minimum Temperature

-10°C

Weight

750g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

120W to 480W, Universal Input, Single Output, TXH Series

The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty

Approvals

CB, UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1