Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
48V dc
Output Current
12.5A
Power Rating
600W
Number of Outputs
3
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
222mm
Width
105mm
Depth
44mm
Efficiency
92%
Maximum Temperature
+65°C
Minimum Temperature
-25°C
Weight
1kg
Country of Origin
Taiwan, Province Of China
Product details
120W to 480W, Universal Input, Single Output, TXH Series
The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty
Approvals
CB, UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
BD 149.022
BD 149.022 Each (Exc. Vat)
BD 163.924
BD 163.924 Each (inc. VAT)
1
BD 149.022
BD 149.022 Each (Exc. Vat)
BD 163.924
BD 163.924 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 149.022 |
5 - 9 | BD 146.630 |
10 - 24 | BD 144.370 |
25 - 49 | BD 140.464 |
50+ | BD 136.384 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
48V dc
Output Current
12.5A
Power Rating
600W
Number of Outputs
3
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
222mm
Width
105mm
Depth
44mm
Efficiency
92%
Maximum Temperature
+65°C
Minimum Temperature
-25°C
Weight
1kg
Country of Origin
Taiwan, Province Of China
Product details
120W to 480W, Universal Input, Single Output, TXH Series
The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty
Approvals
CB, UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1