TRACOPOWER Switching Power Supply, TXL 025-3.3S, 3.3V dc, 6A, 20W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 449-3080Brand: TRACOPOWERManufacturers Part No.: TXL 025-3.3S
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

3.3V dc

Output Current

6A

Power Rating

20W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

93mm

Width

51mm

Embedded

No

Depth

28.5mm

Efficiency

72%

Series

TXL 025

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Weight

180g

Country of Origin

Taiwan, Province Of China

Product details

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Stock information temporarily unavailable.

BD 19.124

BD 19.124 Each (Exc. Vat)

BD 21.036

BD 21.036 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXL 025-3.3S, 3.3V dc, 6A, 20W, 1 Output, 85 → 264V ac Input Voltage

BD 19.124

BD 19.124 Each (Exc. Vat)

BD 21.036

BD 21.036 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXL 025-3.3S, 3.3V dc, 6A, 20W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 19.124
5 - 9BD 18.860
10 - 24BD 18.568
25 - 49BD 18.068
50+BD 17.550

Technical Document

Specifications

Output Voltage

3.3V dc

Output Current

6A

Power Rating

20W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

93mm

Width

51mm

Embedded

No

Depth

28.5mm

Efficiency

72%

Series

TXL 025

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Weight

180g

Country of Origin

Taiwan, Province Of China

Product details

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition