TRACOPOWER Switching Power Supply, TXL 750-48S, 48V dc, 15.6A, 758W, 1 Output, 85 → 264V ac Input Voltage

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
48V dc
Output Current
15.6A
Power Rating
758W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
275mm
Width
125mm
Depth
63mm
Efficiency
90%
Series
TXL
Minimum Temperature
-20°C
Weight
2.5kg
Maximum Temperature
+70°C
Distrelec Product Id
16997271
Country of Origin
Taiwan, Province Of China
Product details
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition
BD 157.411
BD 157.411 Each (Exc. Vat)
BD 173.152
BD 173.152 Each (inc. VAT)
1
BD 157.411
BD 157.411 Each (Exc. Vat)
BD 173.152
BD 173.152 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 157.411 |
5 - 9 | BD 155.237 |
10 - 24 | BD 152.932 |
25 - 49 | BD 148.953 |
50+ | BD 144.790 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
48V dc
Output Current
15.6A
Power Rating
758W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
275mm
Width
125mm
Depth
63mm
Efficiency
90%
Series
TXL
Minimum Temperature
-20°C
Weight
2.5kg
Maximum Temperature
+70°C
Distrelec Product Id
16997271
Country of Origin
Taiwan, Province Of China
Product details
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition