Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, 15 V dc, -15V dc
Output Current
1 A, 3.5 A, 8 A
Power Rating
80W
Number of Outputs
3
Input Voltage
88 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
95mm
Embedded
No
Depth
38mm
Efficiency
80%
Series
TXLN
Minimum Temperature
-40°C
Weight
550g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
BD 36.861
BD 36.861 Each (Exc. Vat)
BD 40.547
BD 40.547 Each (inc. VAT)
1
BD 36.861
BD 36.861 Each (Exc. Vat)
BD 40.547
BD 40.547 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 36.861 |
5 - 9 | BD 36.350 |
10 - 24 | BD 35.810 |
25 - 49 | BD 34.881 |
50+ | BD 33.902 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, 15 V dc, -15V dc
Output Current
1 A, 3.5 A, 8 A
Power Rating
80W
Number of Outputs
3
Input Voltage
88 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
95mm
Embedded
No
Depth
38mm
Efficiency
80%
Series
TXLN
Minimum Temperature
-40°C
Weight
550g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China