TRACOPOWER Switching Power Supply, TXM 075-105, 5V dc, 12A, 60W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 770-3309Brand: TRACOPOWERManufacturers Part No.: TXM 075-105
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

12A

Power Rating

60W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

99mm

Depth

38mm

Series

TXM 075

Efficiency

80%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

425g

Country of Origin

China

Product details

15W to 150W, Universal Input, Single Output, TXM Series

The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Switch Mode - Traco TXM Series

Stock information temporarily unavailable.

BD 25.624

BD 25.624 Each (Exc. Vat)

BD 28.186

BD 28.186 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXM 075-105, 5V dc, 12A, 60W, 1 Output, 90 → 264V ac Input Voltage

BD 25.624

BD 25.624 Each (Exc. Vat)

BD 28.186

BD 28.186 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXM 075-105, 5V dc, 12A, 60W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 25.624
5 - 9BD 25.278
10 - 24BD 24.904
25 - 49BD 24.255
50+BD 23.584

Technical Document

Specifications

Output Voltage

5V dc

Output Current

12A

Power Rating

60W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

99mm

Depth

38mm

Series

TXM 075

Efficiency

80%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

425g

Country of Origin

China

Product details

15W to 150W, Universal Input, Single Output, TXM Series

The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Switch Mode - Traco TXM Series