TRACOPOWER TZL DC-DC Converter, 24V dc/ 2.5A Output, 36 → 72 V dc Input, 60W, Chassis Mount, +70°C Max Temp

RS Stock No.: 754-1476Brand: TRACOPOWERManufacturers Part No.: TZL 060-4824Distrelec Article No.: 30121248
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

36 → 72 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

37.5mm

Length

170mm

Series

TZL

Load Regulation

±1%

Minimum Temperature

-10°C

Efficiency

70 → 80%

Maximum Temperature

+70°C

Distrelec Product Id

30121248

Country of Origin

Taiwan, Province Of China

Product details

Traco 60-300W Enclosed Isolated DC-DC Converter - TZL Series

60-300W enclosed isolated DC-DC converters with a compact low profile metal case and screw terminal block for easy installation. These enclosed isolated DC-DC converters have a wide 2:1 input voltage range and adjustable output voltage.

Wide 2:1 input voltage range
Adjustable output voltage
1500Vdc I/O isolation
Soft start and low inrush current
Reverse input polarity, overload and short circuit protection
EMC compliance to EN 55022, class B

Standards

Meets UL/IEC/EN60950

Traco 60 - 300 Watt Enclosed Isolated DC/DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 46.030

BD 46.030 Each (Exc. Vat)

BD 50.633

BD 50.633 Each (inc. VAT)

TRACOPOWER TZL DC-DC Converter, 24V dc/ 2.5A Output, 36 → 72 V dc Input, 60W, Chassis Mount, +70°C Max Temp

BD 46.030

BD 46.030 Each (Exc. Vat)

BD 50.633

BD 50.633 Each (inc. VAT)

TRACOPOWER TZL DC-DC Converter, 24V dc/ 2.5A Output, 36 → 72 V dc Input, 60W, Chassis Mount, +70°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 46.030
5 - 9BD 45.386
10 - 24BD 44.704
25 - 49BD 43.527
50+BD 42.284

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

36 → 72 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

37.5mm

Length

170mm

Series

TZL

Load Regulation

±1%

Minimum Temperature

-10°C

Efficiency

70 → 80%

Maximum Temperature

+70°C

Distrelec Product Id

30121248

Country of Origin

Taiwan, Province Of China

Product details

Traco 60-300W Enclosed Isolated DC-DC Converter - TZL Series

60-300W enclosed isolated DC-DC converters with a compact low profile metal case and screw terminal block for easy installation. These enclosed isolated DC-DC converters have a wide 2:1 input voltage range and adjustable output voltage.

Wide 2:1 input voltage range
Adjustable output voltage
1500Vdc I/O isolation
Soft start and low inrush current
Reverse input polarity, overload and short circuit protection
EMC compliance to EN 55022, class B

Standards

Meets UL/IEC/EN60950

Traco 60 - 300 Watt Enclosed Isolated DC/DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more