Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tractel Dynafor Industrial 1t Force Gauge

RS Stock No.: 255-3721Brand: TractelManufacturers Part No.: 260889
brand-logo
View all in Force Gauges

Technical Document

Specifications

Brand

Tractel

Best Accuracy

±0.3 %

Measurement Units

daN, kg, lb

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Industrial

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

BD 671.264

BD 671.264 Each (Exc. Vat)

BD 738.390

BD 738.390 Each (inc. VAT)

Tractel Dynafor Industrial 1t Force Gauge

BD 671.264

BD 671.264 Each (Exc. Vat)

BD 738.390

BD 738.390 Each (inc. VAT)

Tractel Dynafor Industrial 1t Force Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tractel

Best Accuracy

±0.3 %

Measurement Units

daN, kg, lb

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Industrial

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France