Technical Document
Specifications
Brand
TractelRange
400m
Best Accuracy
±0.1 %
Measurement Units
daN, kg, kN, lbs, t
Operating Temperature Range
-20 °C → +50 °C
Series
Dynafor Expert
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
France
BD 2,021.410
BD 2,021.410 Each (Exc. Vat)
BD 2,223.551
BD 2,223.551 Each (inc. VAT)
1
BD 2,021.410
BD 2,021.410 Each (Exc. Vat)
BD 2,223.551
BD 2,223.551 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TractelRange
400m
Best Accuracy
±0.1 %
Measurement Units
daN, kg, kN, lbs, t
Operating Temperature Range
-20 °C → +50 °C
Series
Dynafor Expert
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
France