Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tractel Dynafor Pro 100t Force Gauge, Range: 400m

RS Stock No.: 255-3725Brand: TractelManufacturers Part No.: Dynafor Pro 100t
brand-logo
View all in Force Gauges

Technical Document

Specifications

Brand

Tractel

Range

400m

Best Accuracy

±0.2 %

Measurement Units

daN, kg, kN, lbs, t

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Pro

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

BD 3,960.269

BD 3,960.269 Each (Exc. Vat)

BD 4,356.296

BD 4,356.296 Each (inc. VAT)

Tractel Dynafor Pro 100t Force Gauge, Range: 400m

BD 3,960.269

BD 3,960.269 Each (Exc. Vat)

BD 4,356.296

BD 4,356.296 Each (inc. VAT)

Tractel Dynafor Pro 100t Force Gauge, Range: 400m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tractel

Range

400m

Best Accuracy

±0.2 %

Measurement Units

daN, kg, kN, lbs, t

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Pro

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France