Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Tractel Dynafor Pro 1t Force Gauge, Range: 400m

RS Stock No.: 255-3727Brand: TractelManufacturers Part No.: Dynafor Pro 1t
brand-logo
View all in Force Gauges

Technical Document

Specifications

Brand

Tractel

Range

400m

Best Accuracy

±0.2 %

Measurement Units

daN, kg, kN, lbs, t

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Pro

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

BD 887.880

BD 887.880 Each (Exc. Vat)

BD 976.668

BD 976.668 Each (inc. VAT)

Tractel Dynafor Pro 1t Force Gauge, Range: 400m

BD 887.880

BD 887.880 Each (Exc. Vat)

BD 976.668

BD 976.668 Each (inc. VAT)

Tractel Dynafor Pro 1t Force Gauge, Range: 400m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tractel

Range

400m

Best Accuracy

±0.2 %

Measurement Units

daN, kg, kN, lbs, t

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Pro

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France