Tractel HT22 XPAD XL Safety Harness, 150kg Max, XL

RS Stock No.: 143-285Brand: TractelManufacturers Part No.: HT22 XPAD XL
brand-logo
View all in Safety Harnesses

Technical Document

Specifications

Brand

Tractel

Harness Size

XL

Weight Capacity

150kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg

Buckle Type

Pass Through

Padding

Yes

Harness Colour

Black, Blue

Fastener Material

Sternal, dorsal, Umbilical and 2 Lateral Attachment Points

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Front Attachment

Yes

Stretchable Harness

No

Country of Origin

France

Stock information temporarily unavailable.

BD 54.664

BD 54.664 Each (Exc. Vat)

BD 60.130

BD 60.130 Each (inc. VAT)

Tractel HT22 XPAD XL Safety Harness, 150kg Max, XL

BD 54.664

BD 54.664 Each (Exc. Vat)

BD 60.130

BD 60.130 Each (inc. VAT)

Tractel HT22 XPAD XL Safety Harness, 150kg Max, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tractel

Harness Size

XL

Weight Capacity

150kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg

Buckle Type

Pass Through

Padding

Yes

Harness Colour

Black, Blue

Fastener Material

Sternal, dorsal, Umbilical and 2 Lateral Attachment Points

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Front Attachment

Yes

Stretchable Harness

No

Country of Origin

France