Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tractel stopfor MSP Sliding Fall Arrester Steel

RS Stock No.: 222-1067Brand: TractelManufacturers Part No.: stopfor MSP
brand-logo
View all in Rope Grabs

Technical Document

Specifications

Brand

Tractel

Product Type

Sliding Fall Arrester

Rope Diameter

14mm

Horizontal/Vertical Use

Horizontal and Vertical Use

Weight Capacity

150kg

Material

Steel

Manual Lock

Yes

Edge Tested

Yes

Country of Origin

France

Stock information temporarily unavailable.

BD 79.766

BD 79.766 Each (Exc. Vat)

BD 87.743

BD 87.743 Each (inc. VAT)

Tractel stopfor MSP Sliding Fall Arrester Steel

BD 79.766

BD 79.766 Each (Exc. Vat)

BD 87.743

BD 87.743 Each (inc. VAT)

Tractel stopfor MSP Sliding Fall Arrester Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tractel

Product Type

Sliding Fall Arrester

Rope Diameter

14mm

Horizontal/Vertical Use

Horizontal and Vertical Use

Weight Capacity

150kg

Material

Steel

Manual Lock

Yes

Edge Tested

Yes

Country of Origin

France