LED Indicator Lens & Lampholder Combination, Panel Mount
Technical Document
Specifications
Product details
23.5mm Flat Lens/Bezel Assembly
Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.
Compatible with all our transformer indicator lampholders except BA9s types
Ø28.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C
Temperature range -20°C to +70°C
BD 2.150
BD 2.150 Each (Exc. Vat)
BD 2.365
BD 2.365 Each (inc. VAT)
1
BD 2.150
BD 2.150 Each (Exc. Vat)
BD 2.365
BD 2.365 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 2.150 |
25 - 99 | BD 2.068 |
100 - 249 | BD 2.018 |
250 - 499 | BD 1.969 |
500+ | BD 1.903 |
Technical Document
Specifications
Product details
23.5mm Flat Lens/Bezel Assembly
Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.
Compatible with all our transformer indicator lampholders except BA9s types
Ø28.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C
Temperature range -20°C to +70°C