Technical Document
Specifications
Brand
TransairPipe Outside Diameter 2
40mm
Maximum Operating Pressure
16 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
France
Stock information temporarily unavailable.
BD 65.324
BD 65.324 Each (Exc. Vat)
BD 71.856
BD 71.856 Each (inc. VAT)
Transair 16 Bar Reducing Tee, 40mm outside diameter
1
BD 65.324
BD 65.324 Each (Exc. Vat)
BD 71.856
BD 71.856 Each (inc. VAT)
Transair 16 Bar Reducing Tee, 40mm outside diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 65.324 |
5 - 9 | BD 63.838 |
10+ | BD 62.293 |
Technical Document
Specifications
Brand
TransairPipe Outside Diameter 2
40mm
Maximum Operating Pressure
16 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
France