Transair 16 Bar Glass Fibre Reinforced PA R1/2 Fitting, 34mm outside diameter

RS Stock No.: 214-3161Brand: TransairManufacturers Part No.: 6605 17 21
brand-logo
View all in Compressed Air Connections

Technical Document

Specifications

Pipe Outside Diameter 2

34mm

Connection Thread Size

R1/2

Material

Glass Fibre Reinforced PA

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Stock information temporarily unavailable.

BD 16.258

BD 16.258 Each (Exc. Vat)

BD 17.884

BD 17.884 Each (inc. VAT)

Transair 16 Bar Glass Fibre Reinforced PA R1/2 Fitting, 34mm outside diameter

BD 16.258

BD 16.258 Each (Exc. Vat)

BD 17.884

BD 17.884 Each (inc. VAT)

Transair 16 Bar Glass Fibre Reinforced PA R1/2 Fitting, 34mm outside diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.258
5 - 9BD 15.636
10+BD 15.230

Technical Document

Specifications

Pipe Outside Diameter 2

34mm

Connection Thread Size

R1/2

Material

Glass Fibre Reinforced PA

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

France