Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transair Fixing Clip

RS Stock No.: 214-3196Brand: TransairManufacturers Part No.: 6697 17 00
brand-logo
View all in Compressed Air Accessories

Technical Document

Specifications

Accessory Type

Fixing Clip

Connection Thread Size

M8

Pipe Outside Diameter 1

16.5mm

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Stock information temporarily unavailable.

BD 22.208

BD 1.480 Each (In a Pack of 15) (Exc. Vat)

BD 24.429

BD 1.628 Each (In a Pack of 15) (inc. VAT)

Transair Fixing Clip

BD 22.208

BD 1.480 Each (In a Pack of 15) (Exc. Vat)

BD 24.429

BD 1.628 Each (In a Pack of 15) (inc. VAT)

Transair Fixing Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
15 - 60BD 1.480BD 22.208
75 - 135BD 1.449BD 21.735
150+BD 1.418BD 21.262

Technical Document

Specifications

Accessory Type

Fixing Clip

Connection Thread Size

M8

Pipe Outside Diameter 1

16.5mm

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

France