Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transair Bluetooth Pressure Sensor

RS Stock No.: 236-2571Brand: TransairManufacturers Part No.: EM05 00 00 00
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Device Type

Pressure Sensor

Communication Protocol

Bluetooth

Mounting Type

Plug In

Height

160mm

Length

43mm

Country of Origin

United States

Stock information temporarily unavailable.

BD 312.658

BD 312.658 Each (Exc. Vat)

BD 343.924

BD 343.924 Each (inc. VAT)

Transair Bluetooth Pressure Sensor

BD 312.658

BD 312.658 Each (Exc. Vat)

BD 343.924

BD 343.924 Each (inc. VAT)

Transair Bluetooth Pressure Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Pressure Sensor

Communication Protocol

Bluetooth

Mounting Type

Plug In

Height

160mm

Length

43mm

Country of Origin

United States