Transcend 3 port USB 3.2 External Card Reader for MicroSD Memory Cards
Technical Document
Specifications
Brand
TranscendInstallation Type
External
Computer Interface
USB 3.2
Card Types
MicroSD
Dimensions
40.8 x 40.8 x 10.4mm
Weight
17g
Number Of Ports
3
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 13.216
BD 13.216 Each (Exc. Vat)
BD 14.538
BD 14.538 Each (inc. VAT)
Transcend 3 port USB 3.2 External Card Reader for MicroSD Memory Cards
1
BD 13.216
BD 13.216 Each (Exc. Vat)
BD 14.538
BD 14.538 Each (inc. VAT)
Transcend 3 port USB 3.2 External Card Reader for MicroSD Memory Cards
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendInstallation Type
External
Computer Interface
USB 3.2
Card Types
MicroSD
Dimensions
40.8 x 40.8 x 10.4mm
Weight
17g
Number Of Ports
3
Country of Origin
Taiwan, Province Of China