Transcend USB 3.1 External Memory Card Reader for Cfast Memory Cards

RS Stock No.: 186-4661Brand: TranscendManufacturers Part No.: TS-RDF2Distrelec Article No.: 30226560
brand-logo
View all in Memory Card Readers

Technical Document

Specifications

Installation Type

External

Computer Interface

USB 3.1

Card Types

Cfast

Dimensions

67.6 x 45 x 15.2mm

Weight

26g

Height

15.2mm

Length

67.6mm

Width

45mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 32.764

BD 32.764 Each (Exc. Vat)

BD 36.040

BD 36.040 Each (inc. VAT)

Transcend USB 3.1 External Memory Card Reader for Cfast Memory Cards

BD 32.764

BD 32.764 Each (Exc. Vat)

BD 36.040

BD 36.040 Each (inc. VAT)

Transcend USB 3.1 External Memory Card Reader for Cfast Memory Cards
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Installation Type

External

Computer Interface

USB 3.1

Card Types

Cfast

Dimensions

67.6 x 45 x 15.2mm

Weight

26g

Height

15.2mm

Length

67.6mm

Width

45mm

Country of Origin

Taiwan, Province Of China