Technical Document
Specifications
Brand
TranscendInstallation Type
External
Computer Interface
USB 3.1
Card Types
MicroSD, SD
Dimensions
56 x 24 x 8.9mm
Weight
18g
Height
8.9mm
Length
56mm
Width
24mm
Country of Origin
Taiwan, Province Of China
BD 7.590
BD 7.590 Each (Exc. Vat)
BD 8.349
BD 8.349 Each (inc. VAT)
Transcend USB 3.1 External Memory Card Reader for MicroSD, SD Memory Cards
1
BD 7.590
BD 7.590 Each (Exc. Vat)
BD 8.349
BD 8.349 Each (inc. VAT)
Transcend USB 3.1 External Memory Card Reader for MicroSD, SD Memory Cards
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TranscendInstallation Type
External
Computer Interface
USB 3.1
Card Types
MicroSD, SD
Dimensions
56 x 24 x 8.9mm
Weight
18g
Height
8.9mm
Length
56mm
Width
24mm
Country of Origin
Taiwan, Province Of China