Technical Document
Specifications
Brand
TranscendComputer Interface
USB 3.1
Dimensions
67.6 x 45 x 15.2mm
Weight
32g
Height
15.2mm
Length
67.6mm
Width
45mm
Country of Origin
Taiwan, Province Of China
BD 12.331
BD 12.331 Each (Exc. Vat)
BD 13.564
BD 13.564 Each (inc. VAT)
Transcend USB 3.1 Memory Card Reader
1
BD 12.331
BD 12.331 Each (Exc. Vat)
BD 13.564
BD 13.564 Each (inc. VAT)
Transcend USB 3.1 Memory Card Reader
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TranscendComputer Interface
USB 3.1
Dimensions
67.6 x 45 x 15.2mm
Weight
32g
Height
15.2mm
Length
67.6mm
Width
45mm
Country of Origin
Taiwan, Province Of China
