Transcend MSA452T2 mSATA 128 GB Internal SSD

RS Stock No.: 240-5416Brand: TranscendManufacturers Part No.: TS128GMSA452T2
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

MSA452T2

Internal/External

Internal

Form Factor

MSATA

Industrial

No

Interface

SATA III

Capacity

128 GB

Nand Type

TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 36.069

BD 36.069 Each (Exc. Vat)

BD 39.676

BD 39.676 Each (inc. VAT)

Transcend MSA452T2 mSATA 128 GB Internal SSD

BD 36.069

BD 36.069 Each (Exc. Vat)

BD 39.676

BD 39.676 Each (inc. VAT)

Transcend MSA452T2 mSATA 128 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

MSA452T2

Internal/External

Internal

Form Factor

MSATA

Industrial

No

Interface

SATA III

Capacity

128 GB

Nand Type

TLC

Country of Origin

Taiwan, Province Of China