Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MSA510
Internal/External
Internal
Form Factor
MSATA
Industrial
Yes
Capacity
128 GB
Interface
SATA III
Nand Type
SuperMLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 171.622
BD 171.622 Each (Exc. Vat)
BD 188.784
BD 188.784 Each (inc. VAT)
Transcend MSA510 mSATA 128 GB Internal SSD Drive
1
BD 171.622
BD 171.622 Each (Exc. Vat)
BD 188.784
BD 188.784 Each (inc. VAT)
Transcend MSA510 mSATA 128 GB Internal SSD Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MSA510
Internal/External
Internal
Form Factor
MSATA
Industrial
Yes
Capacity
128 GB
Interface
SATA III
Nand Type
SuperMLC
Country of Origin
Taiwan, Province Of China