Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MTS970T
Internal/External
Internal
Form Factor
M.2 (2280)
Industrial
Yes
Capacity
128 GB
Interface
SATA III
Nand Type
3D TLC
Stock information temporarily unavailable.
BD 24.514
BD 24.514 Each (Exc. Vat)
BD 26.965
BD 26.965 Each (inc. VAT)
Transcend MTS970T M.2 (2280) 128 GB Internal SSD
1
BD 24.514
BD 24.514 Each (Exc. Vat)
BD 26.965
BD 26.965 Each (inc. VAT)
Transcend MTS970T M.2 (2280) 128 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MTS970T
Internal/External
Internal
Form Factor
M.2 (2280)
Industrial
Yes
Capacity
128 GB
Interface
SATA III
Nand Type
3D TLC