Technical Document
Specifications
Brand
TranscendSD Card Type
SD Card
Series
SDC
Card Format
SD
Capacity
128 GB
Speed Class Rating
A1, U1, V10
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
3D
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 24.678
BD 24.678 Each (Exc. Vat)
BD 27.146
BD 27.146 Each (inc. VAT)
Transcend 128 GB SD SD Card, A1, U1, V10
1
BD 24.678
BD 24.678 Each (Exc. Vat)
BD 27.146
BD 27.146 Each (inc. VAT)
Transcend 128 GB SD SD Card, A1, U1, V10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendSD Card Type
SD Card
Series
SDC
Card Format
SD
Capacity
128 GB
Speed Class Rating
A1, U1, V10
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
3D
Country of Origin
Taiwan, Province Of China