Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend 128 GB MicroSD Micro SD Card, Class 10

RS Stock No.: 187-1638Brand: TranscendManufacturers Part No.: TS128GUSD300SDistrelec Article No.: 30226573
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSD

Capacity

128 GB

Speed Class Rating

Class 10

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

TLC

Distrelec Product Id

30226573

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 20.383

BD 20.383 Each (Exc. Vat)

BD 22.421

BD 22.421 Each (inc. VAT)

Transcend 128 GB MicroSD Micro SD Card, Class 10

BD 20.383

BD 20.383 Each (Exc. Vat)

BD 22.421

BD 22.421 Each (inc. VAT)

Transcend 128 GB MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSD

Capacity

128 GB

Speed Class Rating

Class 10

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

TLC

Distrelec Product Id

30226573

Country of Origin

Taiwan, Province Of China