Transcend CompactFlash 16 GB MLC Compact Flash Card
RS Stock No.: 187-1644Brand: TranscendManufacturers Part No.: TS16GCF1000Distrelec Article No.: 30249087

Technical Document
Specifications
Brand
TranscendCapacity
16 GB
X Speed Rating
1000x
Card Format
CompactFlash
Nand Type
MLC
Temperature Range
-25 → +85°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 26.939
BD 26.939 Each (Exc. Vat)
BD 29.633
BD 29.633 Each (inc. VAT)
Transcend CompactFlash 16 GB MLC Compact Flash Card
1
BD 26.939
BD 26.939 Each (Exc. Vat)
BD 29.633
BD 29.633 Each (inc. VAT)
Transcend CompactFlash 16 GB MLC Compact Flash Card
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendCapacity
16 GB
X Speed Rating
1000x
Card Format
CompactFlash
Nand Type
MLC
Temperature Range
-25 → +85°C
Country of Origin
Taiwan, Province Of China