Transcend 16 GB MicroSD Micro SD Card, Class 10

RS Stock No.: 187-1639Brand: TranscendManufacturers Part No.: TS16GUSD300S-ADistrelec Article No.: 30226580
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSD

Series

USD

Capacity

16 GB

Speed Class Rating

Class 10

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

TLC

Distrelec Product Id

30226580

Distrelec Product Id

30226580

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 6.782

BD 6.782 Each (Exc. Vat)

BD 7.460

BD 7.460 Each (inc. VAT)

Transcend 16 GB MicroSD Micro SD Card, Class 10

BD 6.782

BD 6.782 Each (Exc. Vat)

BD 7.460

BD 7.460 Each (inc. VAT)

Transcend 16 GB MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSD

Series

USD

Capacity

16 GB

Speed Class Rating

Class 10

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

TLC

Distrelec Product Id

30226580

Distrelec Product Id

30226580

Country of Origin

Taiwan, Province Of China