Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend 8 GB DDR3 Server RAM, 1333Mbit/s, RDIMM, 1.5V

RS Stock No.: 175-377Brand: TranscendManufacturers Part No.: TS1GKR72V3N
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Server

Capacity

8 GB

Speed

1333Mbit/s

Memory Class

DDR3

Memory Socket

RDIMM

Voltage

1.5V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 55.377

BD 55.377 Each (Exc. Vat)

BD 60.915

BD 60.915 Each (inc. VAT)

Transcend 8 GB DDR3 Server RAM, 1333Mbit/s, RDIMM, 1.5V

BD 55.377

BD 55.377 Each (Exc. Vat)

BD 60.915

BD 60.915 Each (inc. VAT)

Transcend 8 GB DDR3 Server RAM, 1333Mbit/s, RDIMM, 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Server

Capacity

8 GB

Speed

1333Mbit/s

Memory Class

DDR3

Memory Socket

RDIMM

Voltage

1.5V

Country of Origin

Taiwan, Province Of China