Transcend MTE220S M.2 1 TB Internal SSD

RS Stock No.: 187-1732Brand: TranscendManufacturers Part No.: TS1TMTE220SDistrelec Article No.: 30226582
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

MTE220S

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Interface

NVMe PCIe Gen 3 x 4

Capacity

1 TB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 71.335

BD 71.335 Each (Exc. Vat)

BD 78.469

BD 78.469 Each (inc. VAT)

Transcend MTE220S M.2 1 TB Internal SSD

BD 71.335

BD 71.335 Each (Exc. Vat)

BD 78.469

BD 78.469 Each (inc. VAT)

Transcend MTE220S M.2 1 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

MTE220S

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Interface

NVMe PCIe Gen 3 x 4

Capacity

1 TB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Country of Origin

Taiwan, Province Of China

You may be interested in