Transcend 1 TB SDXC SD Card, Class 10
Technical Document
Specifications
Brand
TranscendSD Card Type
SD Card
Series
SDC300S
Card Format
SDXC
Capacity
1 TB
Speed Class Rating
Class 10
Temperature Range
-25 → +85°C
Nand Type
3D, 2D
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 74.393
BD 74.393 Each (Exc. Vat)
BD 81.832
BD 81.832 Each (inc. VAT)
Transcend 1 TB SDXC SD Card, Class 10
1
BD 74.393
BD 74.393 Each (Exc. Vat)
BD 81.832
BD 81.832 Each (inc. VAT)
Transcend 1 TB SDXC SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendSD Card Type
SD Card
Series
SDC300S
Card Format
SDXC
Capacity
1 TB
Speed Class Rating
Class 10
Temperature Range
-25 → +85°C
Nand Type
3D, 2D
Country of Origin
Taiwan, Province Of China