Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Transcend TS1TSSD452P-I 2.5 inch 1 TB Internal SSD

RS Stock No.: 174-295Brand: TranscendManufacturers Part No.: TS1TSSD452P-I
View all in Hard Drives

Technical Document

Specifications

Model

TS1TSSD452P-I

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Capacity

1 TB

Interface

SATA III

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 160.902

BD 160.902 Each (Exc. Vat)

BD 176.992

BD 176.992 Each (inc. VAT)

Transcend TS1TSSD452P-I 2.5 inch 1 TB Internal SSD

BD 160.902

BD 160.902 Each (Exc. Vat)

BD 176.992

BD 176.992 Each (inc. VAT)

Transcend TS1TSSD452P-I 2.5 inch 1 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

TS1TSSD452P-I

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Capacity

1 TB

Interface

SATA III

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China