Transcend MSA470T mSATA 256 GB Internal SSD

RS Stock No.: 245-0019Brand: TranscendManufacturers Part No.: TS256GMSA470T
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

MSA470T

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

256 GB

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 39.254

BD 39.254 Each (Exc. Vat)

BD 43.179

BD 43.179 Each (inc. VAT)

Transcend MSA470T mSATA 256 GB Internal SSD

BD 39.254

BD 39.254 Each (Exc. Vat)

BD 43.179

BD 43.179 Each (inc. VAT)

Transcend MSA470T mSATA 256 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Hard Drive Type

SSD

Model

MSA470T

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

256 GB

Country of Origin

Taiwan, Province Of China

You may be interested in